
FP-301 3/16" RD 250' | |
|---|---|
DigiKey Part Number | 19-FP-3013/16"RD250'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" RD 250' |
Description | HTSHRK FP301 3/16" 250' RED FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 250.0' (76.2m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.76000 | ¥17.76 |
| 5 | ¥14.58400 | ¥72.92 |
| 10 | ¥13.40900 | ¥134.09 |
| 20 | ¥12.33300 | ¥246.66 |
| 50 | ¥11.04300 | ¥552.15 |
| 100 | ¥10.15600 | ¥1,015.60 |
| 250 | ¥9.09264 | ¥2,273.16 |
| 500 | ¥8.36306 | ¥4,181.53 |
| 1,000 | ¥8.08962 | ¥8,089.62 |
















