
FP-301 3/16" RD 250' | |
|---|---|
DigiKey Part Number | 19-FP-3013/16"RD250'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" RD 250' |
Description | HEATSHRINK FP301 3/16" 250' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 250.0' (76.2m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,703.43000 | ¥1,703.43 |
| 2 | ¥1,566.66500 | ¥3,133.33 |
| 3 | ¥1,491.82000 | ¥4,475.46 |
| 5 | ¥1,445.62600 | ¥7,228.13 |











