
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.97160 | ¥48.58 |
| 100 | ¥0.89360 | ¥89.36 |
| 150 | ¥0.85073 | ¥127.61 |
| 250 | ¥0.79948 | ¥199.87 |
| 350 | ¥0.76786 | ¥268.75 |
| 500 | ¥0.73538 | ¥367.69 |
| 1,250 | ¥0.65837 | ¥822.96 |
| 2,500 | ¥0.60548 | ¥1,513.70 |
| 5,000 | ¥0.56568 | ¥2,828.40 |











