
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.63340 | ¥31.67 |
| 100 | ¥0.58260 | ¥58.26 |
| 150 | ¥0.55440 | ¥83.16 |
| 250 | ¥0.52132 | ¥130.33 |
| 350 | ¥0.50043 | ¥175.15 |
| 500 | ¥0.47942 | ¥239.71 |
| 1,250 | ¥0.42917 | ¥536.46 |
| 2,500 | ¥0.39470 | ¥986.75 |
| 5,000 | ¥0.36301 | ¥1,815.05 |











