
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2.23640 | ¥111.82 |
| 100 | ¥2.05690 | ¥205.69 |
| 150 | ¥1.95827 | ¥293.74 |
| 250 | ¥1.84136 | ¥460.34 |
| 350 | ¥1.76791 | ¥618.77 |
| 500 | ¥1.69348 | ¥846.74 |
| 1,250 | ¥1.51602 | ¥1,895.02 |
| 2,500 | ¥1.41409 | ¥3,535.23 |











