
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.54680 | ¥27.34 |
| 100 | ¥0.50180 | ¥50.18 |
| 150 | ¥0.47800 | ¥71.70 |
| 250 | ¥0.44952 | ¥112.38 |
| 350 | ¥0.43143 | ¥151.00 |
| 500 | ¥0.41346 | ¥206.73 |
| 1,250 | ¥0.37008 | ¥462.60 |
| 2,500 | ¥0.34035 | ¥850.88 |
| 5,000 | ¥0.31302 | ¥1,565.10 |











