
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.61620 | ¥80.81 |
| 100 | ¥1.48660 | ¥148.66 |
| 150 | ¥1.41513 | ¥212.27 |
| 250 | ¥1.33056 | ¥332.64 |
| 350 | ¥1.27769 | ¥447.19 |
| 500 | ¥1.22382 | ¥611.91 |
| 1,250 | ¥1.09566 | ¥1,369.58 |
| 2,500 | ¥1.00766 | ¥2,519.15 |
| 5,000 | ¥0.98983 | ¥4,949.15 |











