
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.125' (38.10mm, 1.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.80440 | ¥40.22 |
| 100 | ¥0.73950 | ¥73.95 |
| 150 | ¥0.70413 | ¥105.62 |
| 250 | ¥0.66192 | ¥165.48 |
| 350 | ¥0.63549 | ¥222.42 |
| 500 | ¥0.60872 | ¥304.36 |
| 1,250 | ¥0.54494 | ¥681.17 |
| 2,500 | ¥0.50118 | ¥1,252.95 |
| 5,000 | ¥0.46096 | ¥2,304.80 |











