
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.94880 | ¥97.44 |
| 100 | ¥1.79290 | ¥179.29 |
| 150 | ¥1.70707 | ¥256.06 |
| 250 | ¥1.60496 | ¥401.24 |
| 350 | ¥1.54106 | ¥539.37 |
| 500 | ¥1.47622 | ¥738.11 |
| 1,250 | ¥1.32155 | ¥1,651.94 |
| 2,500 | ¥1.21616 | ¥3,040.40 |











