
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2.71940 | ¥135.97 |
| 100 | ¥2.50140 | ¥250.14 |
| 150 | ¥2.38240 | ¥357.36 |
| 250 | ¥2.23980 | ¥559.95 |
| 350 | ¥2.15051 | ¥752.68 |
| 500 | ¥2.05976 | ¥1,029.88 |
| 1,250 | ¥1.84408 | ¥2,305.10 |
| 2,500 | ¥1.75354 | ¥4,383.85 |











