
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥0.61640 | ¥30.82 |
| 100 | ¥0.56660 | ¥56.66 |
| 150 | ¥0.53940 | ¥80.91 |
| 250 | ¥0.50704 | ¥126.76 |
| 350 | ¥0.48674 | ¥170.36 |
| 500 | ¥0.46626 | ¥233.13 |
| 1,250 | ¥0.41744 | ¥521.80 |
| 2,500 | ¥0.38395 | ¥959.88 |
| 5,000 | ¥0.35313 | ¥1,765.65 |











