Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/16" YL 1000'

DigiKey Part Number
FP116Y-1000-ND
19-FP-3011/16"YL1000'-DS-ND
Manufacturer
Manufacturer Product Number
FP-301 1/16" YL 1000'
Description
HEATSHRINK FP301 1/16" YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
1000.0' (304.8m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
5¥11.91600¥59.58
10¥10.95700¥109.57
20¥10.07800¥201.56
50¥9.02080¥451.04
100¥8.29630¥829.63
250¥7.68012¥1,920.03
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.47180¥4,471.80
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 1/16" BLACK
In-Stock: 68805
Unit Price: ¥15.13000
HEATSHRINK FP301 1/16" BLUE
In-Stock: 672
Unit Price: ¥15.60000
HEATSHRINK FP301 1/16" CLEAR
In-Stock: 55840
Unit Price: ¥14.38000
HEATSHRINK FP301 1/16" GRN
In-Stock: 19892
Unit Price: ¥15.32000
HEATSHRINK FP301 1/16" RED
In-Stock: 11994
Unit Price: ¥15.22000
Alternate Length
HEATSHRINK FP301 1/16" 500' YELL
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 250' YELL
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 100' YELL
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 50' YELL
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16" 25' YELL
In-Stock: 0
Unit Price: