Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-3/4-48"-BLACK-45 PCS

DigiKey Part Number
3M161209-ND
Manufacturer
Manufacturer Product Number
EPS300-3/4-48"-BLACK-45 PCS
Description
HEATSHRINK TUBING 3/4-48" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.085" (2.16mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,079
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.56000¥173.56
2¥159.65000¥319.30
3¥152.00667¥456.02
5¥142.90400¥714.52
7¥137.21857¥960.53
10¥131.43200¥1,314.32
Manufacturers Standard Package
Alternate Color
HEATSHRINK TUBING 3/4-48" 1=1PC
In-Stock: 278
Unit Price: ¥177.88000