Similar
Similar
Similar
Similar
Similar
Similar

957250-5002-AR | |
|---|---|
DigiKey Part Number | 3M6487-ND |
Manufacturer | |
Manufacturer Product Number | 957250-5002-AR |
Description | CONN HEADER R/A 50POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 957250-5002-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BHR-50-HSGA-HT | Adam Tech | 0 | 2057-2BHR-50-HSGA-HT-ND | ¥34.22113 | Similar |
| STMM-125-01-L-D-RA | Samtec Inc. | 0 | STMM-125-01-L-D-RA-ND | ¥78.06900 | Similar |
| STMM-125-01-S-D-RA | Samtec Inc. | 0 | STMM-125-01-S-D-RA-ND | ¥137.21600 | Similar |
| STMM-125-02-F-D-RA | Samtec Inc. | 0 | STMM-125-02-F-D-RA-ND | ¥65.06800 | Similar |
| STMM-125-02-L-D-RA | Samtec Inc. | 53 | STMM-125-02-L-D-RA-ND | ¥76.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥45.12802 | ¥361,024.16 |












