
STMM-125-01-L-D-RA | |
|---|---|
DigiKey Part Number | STMM-125-01-L-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | STMM-125-01-L-D-RA |
Description | CONN HEADER R/A 50POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.079" (2.00mm) |
EDA/CAD Models | STMM-125-01-L-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.100" (2.54mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥78.06900 | ¥780.69 |

