929850-01-30-10 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: ¥103.67000
Datasheet
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-30-10

DigiKey Part Number
929850-01-30-ND
Manufacturer
Manufacturer Product Number
929850-01-30-10
Description
CONN RCPT 30POS 0.1 GOLD PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929850-01-30-103M0929850-01-30-ND¥103.67000Direct
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.67000¥103.67
10¥91.91900¥919.19
100¥80.13250¥8,013.25
500¥68.34872¥34,174.36
1,000¥62.69222¥62,692.22
Manufacturers Standard Package
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥83.08000
CONN RCPT 1POS GOLD PCB
In-Stock: 2500
Unit Price: ¥5.01000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 598
Unit Price: ¥9.13000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1029
Unit Price: ¥12.71000