
929850-01-14-RB | |
|---|---|
DigiKey Part Number | 929850-01-14-RB-ND |
Manufacturer | |
Manufacturer Product Number | 929850-01-14-RB |
Description | CONN RCPT 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 929850-01-14-RB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 801-83-014-10-001101 | Preci-Dip | 1,124 | 801-83-014-10-001101-ND | ¥30.76000 | Similar |
| 801-87-014-10-001101 | Preci-Dip | 471 | 1212-1201-ND | ¥17.78000 | Similar |
| BCS-114-F-S-TE | Samtec Inc. | 7 | BCS-114-F-S-TE-ND | ¥22.33000 | Similar |
| BCS-114-L-S-TE | Samtec Inc. | 0 | 612-BCS-114-L-S-TE-ND | ¥23.07000 | Similar |
| ESS-114-G-03 | Samtec Inc. | 0 | ESS-114-G-03-ND | ¥70.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.44000 | ¥30.44 |
| 10 | ¥25.87400 | ¥258.74 |
| 100 | ¥21.98820 | ¥2,198.82 |
| 500 | ¥19.62768 | ¥9,813.84 |
| 1,000 | ¥18.69122 | ¥18,691.22 |
| 5,000 | ¥16.68673 | ¥83,433.65 |

