Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-13-RK

DigiKey Part Number
3M156514-26-ND
Manufacturer
Manufacturer Product Number
929838-02-13-RK
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-13-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.405" (10.29mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.17000¥18.17
10¥15.82000¥158.20
100¥14.13650¥1,413.65
500¥11.78070¥5,890.35
1,000¥10.09765¥10,097.65
5,000¥8.95326¥44,766.30
10,000¥8.75131¥87,513.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 534
Unit Price: ¥4.21000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥3.85000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥5.01000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: ¥6.63000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: ¥7.52000