Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-08-13

DigiKey Part Number
3M156505-26-ND
Manufacturer
Manufacturer Product Number
929836-08-13
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-08-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.310" (7.87mm)
Packaging
Bulk
Overall Contact Length
0.645" (16.38mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.01000¥23.01
10¥20.92300¥209.23
100¥18.43660¥1,843.66
500¥15.67088¥7,835.44
1,000¥13.36633¥13,366.33
5,000¥11.98360¥59,918.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥39.45073
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥4.57000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: ¥6.80000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: ¥8.24000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: ¥10.30000