Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929715-03-20-I

DigiKey Part Number
3M156374-40-ND
Manufacturer
Manufacturer Product Number
929715-03-20-I
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929715-03-20-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.410" (10.41mm)
Series
Overall Contact Length
0.828" (21.03mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.38000¥105.38
10¥93.40500¥934.05
100¥81.42970¥8,142.97
500¥69.45440¥34,727.20
1,000¥63.70649¥63,706.49
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 523
Unit Price: ¥168.85000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 70
Unit Price: ¥15.22000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 946
Unit Price: ¥21.04000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 101
Unit Price: ¥26.68000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 2
Unit Price: ¥32.32000