Connector Header Through Hole 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-02-25-I

DigiKey Part Number
3M156516-25-ND
Manufacturer
Manufacturer Product Number
929647-02-25-I
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.210" (5.33mm)
Series
Overall Contact Length
0.545" (13.84mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.62000¥77.62
10¥69.88600¥698.86
100¥62.45950¥6,245.95
500¥52.33082¥26,165.41
1,000¥46.25381¥46,253.81
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 398
Unit Price: ¥100.00000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥6.45000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2710
Unit Price: ¥7.79000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1368
Unit Price: ¥13.43000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥14.59000