Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-02-01-I

DigiKey Part Number
3M156516-01-ND
Manufacturer
Manufacturer Product Number
929647-02-01-I
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.210" (5.33mm)
Mfr
Overall Contact Length
0.545" (13.84mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.235" (5.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥5.47900¥54.79
100¥4.65640¥465.64
500¥4.15610¥2,078.05
1,000¥3.95752¥3,957.52
5,000¥3.53270¥17,663.50
10,000¥3.36418¥33,641.80
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 398
Unit Price: ¥100.00000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 2710
Unit Price: ¥7.79000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1368
Unit Price: ¥13.43000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: ¥14.59000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 19
Unit Price: ¥20.05000