929400-01-24 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: ¥23.81000
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929400-01-24

DigiKey Part Number
929400-01-24-ND
Manufacturer
Manufacturer Product Number
929400-01-24
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.535" (13.59mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929400-01-243M0929400-01-24-ND¥23.81000Direct
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.81000¥23.81
10¥20.74400¥207.44
100¥18.53600¥1,853.60
500¥15.44652¥7,723.26
1,000¥13.23992¥13,239.92
5,000¥11.73940¥58,697.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 1POS
In-Stock: 552
Unit Price: ¥1.43000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 299
Unit Price: ¥2.69000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 99
Unit Price: ¥4.12000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 128
Unit Price: ¥4.75000