
893-12MMX55M | |
|---|---|
DigiKey Part Number | 3M160788-ND |
Manufacturer | |
Manufacturer Product Number | 893-12MMX55M |
Description | TAPE FILAMENT CLEAR 0.47"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.47" (12.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 24 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpro™ Film | Base Product Number |
Thickness 0.0060" (6.0 mils, 0.152mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 72 | ¥88.69833 | ¥6,386.28 |






