
88 SUPER (3/4"X66') | |
|---|---|
DigiKey Part Number | 3M88A-ND |
Manufacturer | |
Manufacturer Product Number | 88 SUPER (3/4"X66') |
Description | TAPE ELECTRICAL BLACK 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 66' (20.1m) 22 yds |
Series | Color Black |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 220°F (105°C) Max |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0085" (8.5 mils, 0.216mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.89000 | ¥194.89 |
| 10 | ¥148.79700 | ¥1,487.97 |
| 25 | ¥134.44440 | ¥3,361.11 |
| 50 | ¥124.82380 | ¥6,241.19 |
| 100 | ¥116.14790 | ¥11,614.79 |
| 300 | ¥109.38353 | ¥32,815.06 |











