Wire Pin Terminal Connector 18-22 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81P-47-P-A

DigiKey Part Number
19-81P-47-P-A-ND
Manufacturer
Manufacturer Product Number
81P-47-P-A
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Diameter
0.145" (3.68mm)
Manufacturer
3M
Insulation
Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Active
Features
Butted Seam
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Color
Red
Length - Pin
0.470" (11.94mm)
Diameter - Barrel ID
0.070" (1.78mm)
Length - Overall
0.920" (23.37mm)
Material - Insulation
Vinyl
Wire Gauge
18-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.88600¥18.86
25¥1.76960¥44.24
50¥1.68380¥84.19
100¥1.60270¥160.27
250¥1.50216¥375.54
500¥1.43038¥715.19
1,000¥1.36207¥1,362.07
3,000¥1.26038¥3,781.14
Manufacturers Standard Package