
71F-250-32 | |
|---|---|
DigiKey Part Number | 3M157385-ND |
Manufacturer | |
Manufacturer Product Number | 71F-250-32 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.660" (16.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8273 | Keystone Electronics | 540 | 36-8273-ND | ¥3.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.60300 | ¥16.03 |
| 25 | ¥1.49680 | ¥37.42 |
| 50 | ¥1.42700 | ¥71.35 |
| 100 | ¥1.35810 | ¥135.81 |
| 250 | ¥1.27308 | ¥318.27 |
| 500 | ¥1.21222 | ¥606.11 |
| 1,000 | ¥1.15420 | ¥1,154.20 |
| 3,000 | ¥1.06801 | ¥3,204.03 |



