
5421-1"X18YD | |
|---|---|
DigiKey Part Number | 3M159665-ND |
Manufacturer | |
Manufacturer Product Number | 5421-1"X18YD |
Description | TAPE POLYETHYLENE CLEAR 1"X18YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9 | ¥1,105.11444 | ¥9,946.03 |



