Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5421-1-5

DigiKey Part Number
3M10343-ND
Manufacturer
Manufacturer Product Number
5421-1-5
Description
TAPE POLYETHYLENE CLEAR 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
General Purpose
Tape Type
Polyethylene
Temperature Range
-30°F ~ 225°F (-34°C ~ 107°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
UHMW Polyethylene
Shelf Life
18 Months
Thickness
0.0067" (6.7 mils, 0.170mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥813.94000¥813.94
10¥629.85100¥6,298.51
25¥572.50320¥14,312.58
50¥542.01100¥27,100.55
Manufacturers Standard Package
Alternate Length
TAPE POLYETHYLENE CLEAR 1"X18YDS
In-Stock: 0
Unit Price: ¥1,105.11444
TAPE POLYETHYLENE CLEAR 1"X36YDS
In-Stock: 0
Unit Price: ¥3,875.48000