36 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4636-6001

DigiKey Part Number
MPK36K-ND
Manufacturer
Manufacturer Product Number
4636-6001
Description
CONN PLUG 36P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4636-6001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
36
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.22000¥113.22
10¥96.18800¥961.88
25¥90.16280¥2,254.07
50¥85.86080¥4,293.04
100¥81.76300¥8,176.30
300¥75.66853¥22,700.56
500¥72.99248¥36,496.24
1,000¥69.51354¥69,513.54
Manufacturers Standard Package