Connector Header Through Hole 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.050" (1.27mm)
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45220-620200

DigiKey Part Number
45220-620200-ND
Manufacturer
Manufacturer Product Number
45220-620200
Description
CONN HEADER VERT 20POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
45220-620200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.094" (2.40mm)
Mfr
Insulation Height
0.222" (5.65mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
5.84mm, 6.60mm, 7.21mm, 8.13mm
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Latch Lock/Eject Hooks, Short
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
132¥45.05318¥5,947.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.