20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
3M™ Wire-to-Board System, 450 Series Connector Animation
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45120-020030

DigiKey Part Number
45120-020030-ND
Manufacturer
Manufacturer Product Number
45120-020030
Description
CONN RCPT 20POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
45120-020030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Friction Lock
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
30 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
20
Contact Finish
Gold
Pitch
0.050" (1.27mm)
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.80000¥58.80
10¥49.95100¥499.51
25¥46.82480¥1,170.62
50¥44.58680¥2,229.34
216¥40.21324¥8,686.06
432¥38.29468¥16,543.30
648¥37.21576¥24,115.81
1,080¥35.89944¥38,771.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.