
3811/16 300 | |
|---|---|
DigiKey Part Number | 19-3811/16300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3811/16 300 |
Description | CBL RIBN 16COND 0.05 MULT FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length Enter Number of Feet in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Spool Size 300.0' (91.44m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.74000 | ¥17.74 |
| 5 | ¥14.19200 | ¥70.96 |
| 10 | ¥12.86900 | ¥128.69 |
| 25 | ¥11.30240 | ¥282.56 |
| 50 | ¥10.24160 | ¥512.08 |
| 100 | ¥9.28100 | ¥928.10 |







