
3811/16 100 | |
|---|---|
DigiKey Part Number | 3M156578-100-ND |
Manufacturer | |
Manufacturer Product Number | 3811/16 100 |
Description | CBL RIBN 16COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,428.96000 | ¥1,428.96 |
| 2 | ¥1,295.08500 | ¥2,590.17 |
| 3 | ¥1,222.54667 | ¥3,667.64 |
| 5 | ¥1,136.90200 | ¥5,684.51 |
| 7 | ¥1,083.86286 | ¥7,587.04 |
| 10 | ¥1,030.43300 | ¥10,304.33 |






