38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3750/38 100

DigiKey Part Number
3M157832-25-ND
Manufacturer
Manufacturer Product Number
3750/38 100
Description
MULTI-PAIR 38COND 26AWG GRAY 25'
Customer Reference
Detailed Description
38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.430" (10.92mm)
Mfr
Shield Type
Foil, Braid
Series
Length
25.00' (7.62m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
38 (19 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/34
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
MULTI-PAIR 38CON 26AWG GRAY 100'
In-Stock: 5
Unit Price: ¥6,043.18000
MULTI-PAIR 38COND 26AWG GRAY 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 38COND 26AWG GRAY 10'
In-Stock: 1
Unit Price: ¥1,474.56000
MULTI-PAIR 38COND 26AWG GRAY 5'
In-Stock: 1
Unit Price: ¥737.28000
MULTI-PAIR 38COND 26AWG GRAY 1'
In-Stock: 19
Unit Price: ¥147.44000