38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3750/38 100

DigiKey Part Number
3M157832-100-ND
Manufacturer
Manufacturer Product Number
3750/38 100
Description
MULTI-PAIR 38CON 26AWG GRAY 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 (19 Pair Twisted) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
100.0' (30.5m)
Series
Jacket Color
Gray
Packaging
Spool
Voltage
300 V
Part Status
Active
Usage
Communication, Computer, Control
Cable Type
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Number of Conductors
38 (19 Pair Twisted)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Strand
7/34
Shield Coverage
100%, 90%
Conductor Material
Copper, Tinned
Spool Size
100.0' (30.5m)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.430" (10.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,043.18000¥6,043.18
2¥5,744.49000¥11,488.98
3¥5,606.38000¥16,819.14
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 38COND 26AWG GRAY 50'
In-Stock: 0
Unit Price:
MULTI-PAIR 38COND 26AWG GRAY 25'
In-Stock: 0
Unit Price:
MULTI-PAIR 38COND 26AWG GRAY 10'
In-Stock: 1
Unit Price: ¥1,474.56000
MULTI-PAIR 38COND 26AWG GRAY 5'
In-Stock: 1
Unit Price: ¥737.28000
MULTI-PAIR 38COND 26AWG GRAY 1'
In-Stock: 19
Unit Price: ¥147.44000