Hot Melt Ceramic, Glass, Polyolefin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Melt Ceramic, Glass, Polyolefin
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

3748-TC-5/8"X2"

DigiKey Part Number
3M6418-ND
Manufacturer
Manufacturer Product Number
3748-TC-5/8"X2"
Description
HOT MELT ADHESV 5/8"X2" 1=1STICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hot Melt Ceramic, Glass, Polyolefin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Corrosive
Manufacturer
3M
For Use With/Related Products
Ceramic, Glass, Polyolefin
Series
Shelf Life Start
Date of Shipment
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C) or Below
Type
Hot Melt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,901
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.