16 Position Receptacle Connector 0.256" (6.50mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Receptacle Connector 0.256" (6.50mm) Through Hole Gold
37216-62A3-004 PL
37216-62A3-004 PL
Mini-Clamp Connectors from 3M PIO | DigiKey

37216-62A3-004 PL

DigiKey Part Number
19-37216-62A3-004PL-ND
Manufacturer
Manufacturer Product Number
37216-62A3-004 PL
Description
3M MINI-CLAMP SOCKET STRAIGHT 37
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.256" (6.50mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.512" (13.00mm)
Connector Type
Operating Temperature
-20°C ~ 65°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
32V
Pitch - Mating
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Number of Rows
4
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥31.77300¥317.73
100¥27.00400¥2,700.40
500¥24.10538¥12,052.69
1,000¥22.95553¥22,955.53
Manufacturers Standard Package