Similar
Similar
Similar
Similar

3626-7000 | |
|---|---|
DigiKey Part Number | 3626-7000-ND |
Manufacturer | |
Manufacturer Product Number | 3626-7000 |
Description | CONN RCPT 24P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3626-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-5 | TE Connectivity AMP Connectors | 915 | ASC24H-ND | ¥21.25000 | Similar |
| 1658623-5 | TE Connectivity AMP Connectors | 5,278 | ASC24B-ND | ¥27.46000 | Similar |
| 499997-5 | TE Connectivity AMP Connectors | 0 | ASC24G-ND | ¥11.42185 | Similar |
| 746290-5 | TE Connectivity AMP Connectors | 0 | ASN24A-ND | ¥14.43466 | Similar |
| SFH210-PPPC-D12-ID-BK | Sullins Connector Solutions | 0 | S9290-ND | ¥5.05173 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 360 | ¥35.13569 | ¥12,648.85 |






















