26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/26

DigiKey Part Number
3600G/26-ND
Manufacturer
Manufacturer Product Number
3600G/26
Description
MULTI-PAIR 26CON 28AWG GRY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 (13 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.250" (6.35mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Voltage
30 V
Cable Type
Usage
Communication, Computer, Control
Number of Conductors
26 (13 Pair Twisted)
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.64850¥28,648.50
Manufacturers Standard Package