
3600B/40 100 | |
|---|---|
DigiKey Part Number | 19-3600B/40100-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/40 100 |
Description | MULTI-PAIR 40CON 28AWG BEI 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.300" (7.62mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Beige |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 40 (20 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,954.24000 | ¥3,954.24 |
| 2 | ¥3,759.97000 | ¥7,519.94 |
| 3 | ¥3,650.02000 | ¥10,950.06 |
| 5 | ¥3,515.18200 | ¥17,575.91 |
| 7 | ¥3,428.61000 | ¥24,000.27 |
| 10 | ¥3,338.68000 | ¥33,386.80 |


