40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
3417-6000
3417-6000

3417-6000

DigiKey Part Number
MSC40K-ND
Manufacturer
Manufacturer Product Number
3417-6000
Description
CONN RCPT 40P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3417-6000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.19000¥73.19
10¥62.18200¥621.82
25¥58.29040¥1,457.26
50¥55.50660¥2,775.33
100¥52.85600¥5,285.60
300¥48.91510¥14,674.53
600¥46.58227¥27,949.36
1,200¥44.36157¥53,233.88
Manufacturers Standard Package