Similar
Similar
Similar
Similar
Similar

3399-7000 | |
|---|---|
DigiKey Part Number | 3399-7000-ND |
Manufacturer | |
Manufacturer Product Number | 3399-7000 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3399-7000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-6 | TE Connectivity AMP Connectors | 3,401 | ASC26H-ND | ¥21.25000 | Similar |
| 1658623-6 | TE Connectivity AMP Connectors | 1,286 | ASC26B-ND | ¥22.16000 | Similar |
| 86130263130345E1LF | Amphenol CS (FCI) | 7,059 | 609-6238-ND | ¥7.69000 | Similar |
| SFH210-PPPC-D13-ID-BK | Sullins Connector Solutions | 1,972 | S9291-ND | ¥7.94000 | Similar |
| SFH210-PPPC-D13-ID-BK-M181 | Sullins Connector Solutions | 0 | S9301-ND | ¥5.68686 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥38.27370 | ¥11,482.11 |























