1700/50 300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 1,545
Unit Price: ¥58.00000
Datasheet
Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/50 300

DigiKey Part Number
1700/50300-ND
Manufacturer
Manufacturer Product Number
1700/50 300
Description
CBL RIBN 50COND TWIST PAIR 300'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.080" (2.03mm)
Packaging
Spool
Ribbon Width
2.500" (63.50mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Twisted Pair
Voltage
300 V
Number of Conductors
50 (25 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20462
Length
300.0' (91.44m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1700/50 100SF3M1,545MC50F-100-ND¥58.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥21.14093¥12,684.56
Alternate Length
CBL RIBN 50COND TWIST PAIR 100'
In-Stock: 488
Unit Price: ¥54.14000
CBL RIBN 50COND TWIST PAIR 200'
In-Stock: 0
Unit Price: ¥28.18900
CBL RIBN 50COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 50COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 50COND TWIST PAIR 10'
In-Stock: 0
Unit Price: