Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700/50 100

DigiKey Part Number
3M157884-10-ND
Manufacturer
Manufacturer Product Number
1700/50 100
Description
CBL RIBN 50COND TWIST PAIR 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 50 (25 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Jacket Color
Series
Ribbon Thickness
0.080" (2.03mm)
Packaging
Bulk
Ribbon Width
2.500" (63.50mm)
Part Status
Discontinued at DigiKey
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Twisted Pair
Voltage
300 V
Number of Conductors
50 (25 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Pitch
Ratings
UL Style 20462
Length
10.0' (3.05m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
1GOhms
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 50COND TWIST PAIR 100'
In-Stock: 488
Unit Price: ¥54.14000
CBL RIBN 50COND TWIST PAIR 200'
In-Stock: 0
Unit Price: ¥28.18900
CBL RIBN 50COND TWIST PAIR 300'
In-Stock: 0
Unit Price: ¥21.14093
CBL RIBN 50COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 50COND TWIST PAIR 25'
In-Stock: 0
Unit Price: