Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150216-2000-RB-WB | |
|---|---|
DigiKey Part Number | 150216-2000-RB-WB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150216-2000-RB-WB |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150216-2000-RB-WB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55510-116LF | Amphenol CS (FCI) | 7,711 | 609-2682-ND | ¥19.07000 | Similar |
| 55510-116TRLF | Amphenol CS (FCI) | 11,407 | 609-6081-1-ND | ¥16.61000 | Similar |
| A3-16DA-2SV(71) | Hirose Electric Co Ltd | 66 | H10966-ND | ¥15.87000 | Similar |
| A3A-16DA-2SV(71) | Hirose Electric Co Ltd | 77 | H10977-ND | ¥15.87000 | Similar |
| NPPN082FFKP-RC | Sullins Connector Solutions | 0 | S6011-08-ND | ¥8.45869 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥17.34620 | ¥12,142.34 |













