Similar
Similar
Similar
Similar

150214-2020-RB | |
|---|---|
DigiKey Part Number | 150214-2020-RB-ND |
Manufacturer | |
Manufacturer Product Number | 150214-2020-RB |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 150214-2020-RB Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.183" (4.65mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VDC |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3-14DA-2SV(71) | Hirose Electric Co Ltd | 144 | H10965-ND | ¥14.80000 | Similar |
| A3A-14DA-2SV(71) | Hirose Electric Co Ltd | 1,179 | H10976-ND | ¥13.07000 | Similar |
| NPPN072FFKP-RC | Sullins Connector Solutions | 773 | S6011-07-ND | ¥13.23000 | Similar |
| NPPN072FFKS-RC | Sullins Connector Solutions | 0 | S6010-07-ND | ¥7.98063 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 532 | ¥18.05175 | ¥9,603.53 |





