RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 0.984" (25.00mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050TC-25

DigiKey Part Number
19-1050TC-253M-ND
Manufacturer
Manufacturer Product Number
1050TC-25
Description
RF EMI SHLDING TAPE 10M X 0.984"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 0.984" (25.00mm) X 393.701" (10.00m) X 0.001" (0.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.984" (25.00mm)
Manufacturer
3M
Thickness - Overall
0.001" (0.03mm)
Series
Adhesive
Acrylic, Conductive
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
12 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Shape
Roll
Storage/Refrigeration Temperature
71°F (21°C)
Length
393.701" (10.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥272.36000¥272.36
12¥204.59417¥2,455.13
36¥181.77194¥6,543.79
60¥172.37200¥10,342.32
108¥162.40741¥17,540.00
252¥149.50524¥37,675.32
504¥140.10218¥70,611.50
Manufacturers Standard Package