
10326-1230-00 | |
|---|---|
DigiKey Part Number | 3M157262-ND |
Manufacturer | |
Manufacturer Product Number | 10326-1230-00 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10326-1230-00 Models |
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Metal, Zinc |
Packaging Box | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Gasket |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 26 | Color Silver |
Cable Type Flat | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥238.79000 | ¥238.79 |
| 10 | ¥202.92300 | ¥2,029.23 |
| 25 | ¥190.21640 | ¥4,755.41 |
| 50 | ¥181.13820 | ¥9,056.91 |
| 100 | ¥172.49760 | ¥17,249.76 |
| 300 | ¥159.64467 | ¥47,893.40 |
| 500 | ¥154.00148 | ¥77,000.74 |



