
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Box | Features Strain Relief |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.27000 | ¥117.27 |
| 10 | ¥99.66200 | ¥996.62 |
| 25 | ¥93.41800 | ¥2,335.45 |
| 50 | ¥88.95700 | ¥4,447.85 |
| 100 | ¥84.71210 | ¥8,471.21 |
| 300 | ¥78.39790 | ¥23,519.37 |
| 500 | ¥75.62548 | ¥37,812.74 |
| 1,000 | ¥72.02075 | ¥72,020.75 |









